Molex 38731-6603 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 0.75inch |
| Housing Color | Black |
| Length | 2.15inch |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38731 |
| Termination | Faston |
| Width | 0.75inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38731-6603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.