Molex 38731-6604 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Depth | 34.3mm |
| Length | 65.7mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Molex 38731-6604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.