Molex 38731-9503 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 19.1mm |
| Length | 65.7mm |
| Number of Positions | 3 |
| Package Quantity | 220 |
| Pitch | 11.11mm |
| Series | 38731 |
| Termination | Screw |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38731-9503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.