Molex 38733-6402 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38733-6402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.