Molex 387342602 technical specifications.
| Number of Contacts | 2 |
| Terminal Pitch | 11.12mm |
| Termination Method | Solder Turret |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 387342602 to view detailed technical specifications.
No datasheet is available for this part.