Molex 387344920 technical specifications.
| Color | Black |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Pitch | 11.13mm |
| Series | 38734 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 387344920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.