Molex 387346804 technical specifications.
| Type | Barrier Strip |
| Terminal Pitch | 11.12mm |
| Termination Method | Solder Turret |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 387346804 to view detailed technical specifications.
No datasheet is available for this part.