Molex 38735-3304 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Depth | 19mm |
| Length | 48.8mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38735-3304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.