Molex 38739-0110 technical specifications.
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Molex 38739-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.