Molex 38740-1306 technical specifications.
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 55.56mm |
| Series | 38740 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38740-1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.