Molex 38740-6103 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Height | 0.57inch |
| Length | 2.15inch |
| Material | Brass |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 11.11mm |
| Series | 38740 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38740-6103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
