Molex 38740-6105 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Yes |
| Series | 38740 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38740-6105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.