Molex 38740-6906 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Depth | 16mm |
| Length | 69mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 38740-6906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.