Molex 38740-7304 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 0.57inch |
| Length | 2.59inch |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Pitch | 11.11mm |
| Series | 38740 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38740-7304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.