Molex 38740-7506 technical specifications.
| Color | Black |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 11.13mm |
| Series | 38740 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38740-7506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.