Molex 38750-6105 technical specifications.
| Number of Positions | 5 |
| Package Quantity | 225 |
| Pitch | 9.53mm |
| Series | 38750 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38750-6105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.