Molex 38750-6306 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| Series | 38750 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38750-6306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.