Molex 38750-7505 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Depth | 17.3mm |
| Length | 49.5mm |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | 38750 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38750-7505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.