Molex 38752-4602 technical specifications.
| Terminal Pitch (mm) | 9.53 |
| Mounting | Panel Mount |
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38752-4602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.