Molex 38752-4607 technical specifications.
| Color | Black |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Series | 38752 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38752-4607 to view detailed technical specifications.
No datasheet is available for this part.