Molex 38753-6712 technical specifications.
| Color | Black |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 38753 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38753-6712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.