Molex 38759-0156 technical specifications.
| Color | Black |
| Number of Positions | 56 |
| Package Quantity | 54 |
| Pitch | 9.53mm |
| Series | 38759 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38759-0156 to view detailed technical specifications.
No datasheet is available for this part.