Molex 38760-0113 technical specifications.
| Mount | Panel |
| Number of Circuits | 13 |
| Number of Contacts | 26 |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38760 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
