18-circuit barrier strip connector with 2 rows and 36 wire entries, featuring a 9.53mm pitch. Rated for 300V and 15A, it accepts wire gauges from 14AWG to 22AWG. Constructed with a black thermoplastic insulator and steel terminals with zinc finish, this connector offers screw termination and panel/chassis mounting. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence.
Molex 38760-0118 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Contacts | 36 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 36 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Beau™ 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.