
22-circuit, 2-row ZIF/LIF connector with 44 contacts, designed for flexible flat cable/flexible printed circuit applications. Features brass contacts with tin plating and steel terminals with zinc plating, supporting screw termination. Rated for 300V and 15A, with a 9.53mm pitch and a maximum wire gauge of 22AWG. Constructed with black thermoplastic insulation and housing, this component offers UL and CSA approvals, UL94 V-0 flammability rating, and is lead-free and RoHS compliant. Suitable for panel and chassis mounting, with dimensions of 8.91 inches in length, 0.72 inches in width, and 0.63 inches in height.
Molex 38760-0122 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 0.63inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 8.91inch |
| Mount | Panel, Chassis |
| Number of Circuits | 22 |
| Number of Contacts | 44 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Wire Entries | 44 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Beau™ 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.72inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
