
This 28-pin terminal block features 56 circuits and a 9.53mm pitch. It is designed for panel mount applications and meets UL and CSA approvals. The terminal block is RoHS compliant and part of the 38760 series from Molex.
Molex 38760-0128 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Mount | Panel |
| Number of Circuits | 28 |
| Number of Contacts | 56 |
| Number of Poles | 28 |
| Package Quantity | 56 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38760 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0128 to view detailed technical specifications.
No datasheet is available for this part.
