
This FFC connector features 58 contacts with a 9.53mm pitch, suitable for panel mounting. It is constructed with brass contact material and is available in a package quantity of 10. The connector is compliant with RoHS regulations.
Molex 38760-0129 technical specifications.
| Contact Material | Brass |
| Mount | Panel |
| Number of Circuits | 29 |
| Number of Contacts | 58 |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38760 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0129 to view detailed technical specifications.
No datasheet is available for this part.
