Molex 38760-0203 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Current Rating | 15A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 45.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.375inch |
| Series | Beau™ 38760 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.