Molex 38760-0316 technical specifications.
| Color | Black |
| Contact Material | Zinc, Brass |
| Contact Plating | Nickel, Tin |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Length | 3.6mm |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| Series | 38760 |
| Termination | Solder |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.