Barrier strip terminal block featuring a 2-row, 1-deck configuration with 2 poles and 2 positions. Rated for 300V and 20A, it accommodates wire gauges from 24AWG to 12AWG. Constructed with a PBT housing in black, it offers straight orientation and panel mounting. Contact materials include brass and steel with tin, nickel, and zinc plating. Operating temperature range is 0°C to 110°C, with UL94 V-0 flammability rating and UL/CSA approvals.
Molex 38770-0102 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0102 |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel, Zinc |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35.7mm |
| Material | PBT |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 22.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0102 to view detailed technical specifications.
No datasheet is available for this part.