5-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features brass contacts with tin/nickel plating, a 20A current rating, and a 300V voltage rating. Designed for panel mounting with screw termination, accepting wire gauges from 24AWG to 12AWG. Constructed from PBT material with a black housing, operating between 0°C and 110°C, and boasting UL94 V-0 flammability rating. RoHS compliant.
Molex 38770-0105 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 64.3mm |
| Material | PBT |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 22.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0105 to view detailed technical specifications.
No datasheet is available for this part.