
10-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with screw termination. Features a 9.53mm pitch and 20 contacts, rated for 300V and 20A. Constructed with a black PBT housing and brass contacts plated in tin and nickel. Offers a low profile design with a straight orientation, suitable for panel mounting. Operates within a temperature range of 0°C to 110°C and meets UL94 V-0 flammability standards. RoHS compliant and accepts wire gauges from 24AWG to 12AWG.
Molex 38770-0110 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 111.9mm |
| Material | PBT |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 22.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
