13-circuit, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features brass contacts with tin plating, rated for 300V AC and 150V DC, with a 15A current rating. Panel and chassis mountable, this black PBT insulated connector accepts wire gauges from 14AWG to 22AWG. The barrier strip design offers 26 wire entries and a 9.53mm pitch.
Molex 38770-0113 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 0.44inch |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 5.53inch |
| Mount | Panel, Chassis |
| Number of Circuits | 13 |
| Number of Contacts | 26 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Number of Wire Entries | 26 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Beau™ 38770 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 0.72inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0113 to view detailed technical specifications.
No datasheet is available for this part.