Molex 38770-0115 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.44inch |
| Length | 6.28inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Package Quantity | 80 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.