20-circuit, 2-row barrier strip terminal block with straight orientation. Features brass and steel contacts with tin, nickel, and zinc plating, rated for 20A and 300V (150V DC). Housing is black PBT with UL94 V-0 flammability rating. Mounts to panel or chassis, accepting 24AWG wire. Operating temperature range is 0°C to 110°C. RoHS compliant.
Molex 38770-0120 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel, Zinc |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 207.1mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 40 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38770 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.