Molex 38770-0320 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Height | 0.44inch |
| Length | 8.16inch |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 80 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0320 to view detailed technical specifications.
No datasheet is available for this part.