Molex 38770-0405 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Height | 11.2mm |
| Length | 64.3mm |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Wire |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.