Molex 38770-0716 technical specifications.
| Contact Plating | Nickel |
| Mount | Panel |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.