
Molex 38770-1103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 3 |
| Package Quantity | 25 |
| Series | 38770 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-1103 to view detailed technical specifications.
No datasheet is available for this part.