Molex 38770-1909 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| Series | 38770 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-1909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.