Molex 387700409 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 2 |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 387700409 to view detailed technical specifications.
No datasheet is available for this part.