5-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with nickel plating, rated for 20A and 300V. Accommodates wire/cable gauges from 24-12AWG with screw termination. Constructed from black thermoplastic housing, this panel-mount connector offers a 11.11mm pitch and straight orientation. RoHS compliant.
Molex 38780-0105 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.6mm |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 28.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.