
Barrier strip terminal block featuring 8 poles, 2 rows, and 16 contacts, designed for straight orientation. This component offers a 20A current rating and 300V voltage rating, with a 11.11mm pitch. Constructed with a black thermoplastic housing and brass contacts plated with chromate and nickel, it operates within a temperature range of 0°C to 110°C. Mountable via panel or chassis, it supports wire gauges from 22AWG to 24AWG and meets UL and CSA approvals, with a UL94 V-0 flammability rating.
Molex 38780-0108 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 107.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 28.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
