Molex 38780-0109 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Height | 0.55inch |
| Length | 4.69inch |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.