14-position, 2-row barrier strip connector with 28 wire entries. Features brass contacts with chromate and nickel plating, and steel terminals with zinc finish. Rated for 300V and 20A, operating between 0°C and 110°C. Thermoplastic insulation and UL94 V-0 flammability rating. Mounts to panel or chassis with screw termination. RoHS compliant.
Molex 38780-0114 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0114 to view detailed technical specifications.
No datasheet is available for this part.