20-circuit, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with chromate and nickel plating, rated for 300V and 20A. Housing is black thermoplastic with UL94 V-0 flammability rating. Mounts to panel or chassis, accepting wire gauges from 22AWG to 24AWG. Includes UL and CSA approvals.
Molex 38780-0120 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 40 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.438inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | IDC |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.