Molex 38780-0121 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Height | 0.55inch |
| Length | 9.94inch |
| Number of Positions | 21 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.