Molex 38780-0309 technical specifications.
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Package Quantity | 25 |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
