Double-row, straight ZIF/LIF FFC/FPC connector with 10 positions and 10 circuits. Features brass contacts with chromate/nickel plating, rated for 20A and 300V. Accommodates wire gauges from 24 to 12 AWG, with IDC termination. Constructed from black thermoplastic, boasting UL94 V-0 flammability rating and UL/CSA approvals. Panel mountable with a pitch of 11.11mm.
Molex 38780-0310 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Length | 130.2mm |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | IDC |
| Voltage Rating | 300V |
| Width | 28.6mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0310 to view detailed technical specifications.
No datasheet is available for this part.