Molex 38780-0312 technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0312 to view detailed technical specifications.
No datasheet is available for this part.